| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-032 |
625-015-662-032
| Heilind Number: | EDA625-015-662-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficiency and durability, this plug features a two-row configuration with a total of 15 positions for seamless connectivity. Its boardlocks mount securely for stability, while the PC Tail termination method ensures easy installation. With a robust steel shell and gold contact plating, this connector guarantees reliable performance in a wide operating temperature range. Perfect for various applications, it also includes mating retention through 4-40 Threaded Hole for added security. Upgrade your setup with this essential component.

