| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-033 |
625-015-662-033
| Heilind Number: | EDA625-015-662-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features two rows with a total of 15 positions, perfect for a variety of applications. With a durable steel shell and reliable boardlocks for secure mounting, it ensures stability in any setup. The PC tail termination method and gold contact plating guarantee efficient signal transfer, while the nickel shell plating adds to its longevity. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for both standard and demanding environments. Complete with mating retention via 4-40 threaded standoff, this connector is a must-have for your connectivity needs.

