| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-035 |
625-015-662-035
| Heilind Number: | EDA625-015-662-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector features a robust construction with boardlocks for secure mounting, ensuring reliable connections. With a PC Tail termination method and gold contact plating, it guarantees efficient signal transmission. The nickel-plated steel shell offers durability and protection, while the M3 Threaded Hole mating retention type adds convenience during installation. Boasting 15 positions across two rows, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs. Elevate your setup with this essential component.

