| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-043 |
625-015-662-043
| Heilind Number: | EDA625-015-662-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-043 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a dependable solution for seamless data transmission. Designed for optimal performance, this connector features a plug gender, two rows for efficient organization, and boardlocks for secure mounting. Its PC Tail termination method ensures reliable contact, while gold plating guarantees superior conductivity. The robust steel shell with nickel plating offers durability in various environments, with an operating temperature range from -55 to 85°C. With 15 positions for versatile connectivity, and a mating retention type of 4-40 Threaded Standoff, this connector is a must-have for your electronic projects. Join the ranks of satisfied customers who trust in our high-quality IO connectors for their connectivity needs.

