| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-045 |
625-015-662-045
| Heilind Number: | EDA625-015-662-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for high-performance applications. Boasting a sleek plug design with two rows and boardlock mount type, it ensures secure and stable connections. With PC Tail termination and gold contact plating, you can rely on optimal signal transmission and durability. The nickel-plated steel shell offers robust protection, while the M3 Threaded Hole mating retention type guarantees a firm fit. Featuring 15 positions and a 3A amperage rating, it meets the demands of modern electronic systems. Operable in a wide temperature range from -55 to 85°C, it's suitable for diverse environments. Upgrade your setup with this essential component for seamless data transfer and functionality.

