| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-512 |
625-015-662-512
| Heilind Number: | EDA625-015-662-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for efficient data transmission. Designed for seamless integration, this plug connector features two rows and through-hole mounting for secure attachment. With a current rating of 3 A, it ensures reliable power delivery. The gold-plated contacts and nickel-plated shell guarantee optimal signal conductivity and durability. Its 15 positions offer ample connectivity options, while the 4-40 threaded hole ensures secure mating retention. Crafted from high-quality steel, it can withstand harsh operating conditions ranging from -55 to 85 °C. Elevate your electronic projects with this essential connector.

