| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-513 |
625-015-662-513
| Heilind Number: | EDA625-015-662-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-513 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, essential for secure and reliable connectivity in a variety of electronic applications. Designed for efficiency and convenience, this two-row plug features a Through Hole mount type with PC Tail termination for easy installation. With a durable steel shell plated in nickel, and gold-plated contacts, it ensures optimal signal transmission and longevity. Featuring 15 positions and a 4-40 Threaded Standoff mating retention type, it guarantees a secure connection every time. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, it is suitable for use in diverse environments. Trust in the quality and performance of this connector for all your connectivity needs.

