| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-531 |
625-015-662-531
| Heilind Number: | EDA625-015-662-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-531 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic assembly needs. Designed for optimal performance, this connector features a durable steel shell with nickel plating for enhanced longevity. Its gold-plated contacts ensure secure and efficient data transmission, while the PC tail termination method allows for easy installation on your circuit board. With a 15-position, 2-row configuration and a 3A amperage rating, it's perfect for high-density applications. The boardlock mount type and mating retention type make for a secure and stable connection, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable choice for your projects. Upgrade your connectivity with this essential component.

