| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-532 |
625-015-662-532
| Heilind Number: | EDA625-015-662-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-532 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Right Angle D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating for reliable signal transmission. With PC Tail termination and gold contact plating, it ensures secure and low-resistance connections. Boasting 15 positions across 2 rows, it offers ample room for versatile applications. Its boardlocks mount type and mating retention type with a 4-40 threaded hole guarantee stability during use. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for a wide range of environments. Upgrade your setup with this high-quality connector for seamless data transfer.

