| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-533 |
625-015-662-533
| Heilind Number: | EDA625-015-662-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-533 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. This two-row, 15-position plug features a robust steel shell with nickel plating for durability, suitable for various industrial environments. With a PC Tail termination method and gold contact plating, it ensures reliable conductivity while withstanding temperatures ranging from -55 to 85 °C. Designed for boardlocks mounting and mating retention via 4-40 Threaded Standoff, it guarantees a stable connection in critical applications. Upgrade your setup with this high-performance connector and experience seamless communication.

