| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-535 |
625-015-662-535
| Heilind Number: | EDA625-015-662-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for efficient signal transmission in electronic devices. With a durable steel shell plated in nickel for optimal conductivity, this connector is designed for reliability in harsh environments. Featuring 15 gold-plated contacts, it ensures secure and low-resistance connections. The two-row, plug-type design with PC tail termination and boardlocks offers straightforward installation on circuit boards. With a 3A amperage rating and operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Its mating retention type, M3 threaded hole, provides added stability during use. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your systems.

