| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-541 |
625-015-662-541
| Heilind Number: | EDA625-015-662-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell plated with nickel for reliable conductivity. With a PC tail termination method and gold contact plating, it ensures secure and efficient connections. Suitable for various applications, it offers 15 positions and a 2-row design, making it versatile for different setups. The boardlocks mount type and mating retention type provide added stability during use. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for industrial or commercial use. Upgrade your connectivity with this essential component.

