| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-542 |
625-015-662-542
| Heilind Number: | EDA625-015-662-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This Plug connector features a sturdy construction with two rows of 15 positions, ensuring reliable data transmission. With a 3A amperage rating, it's suitable for a variety of applications. The PC Tail termination method simplifies installation, while gold contact plating guarantees optimal signal conductivity. Its durable steel shell with nickel plating and a wide operating temperature range of -55 to 85°C make it ideal for industrial environments. Mating retention is effortless thanks to the 4-40 Threaded Hole feature. Upgrade your setup with this essential component for efficient and secure connectivity.

