| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-015-662-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-015-662-543 |
625-015-662-543
| Heilind Number: | EDA625-015-662-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-015-662-543 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a robust design optimized for secure board attachment. With two rows and 15 positions, this plug connector ensures reliable data transmission in various applications. Its PC Tail termination method and gold contact plating guarantee efficient signal conductivity, while the steel shell construction with nickel plating provides durability in demanding environments. Operating at temperatures ranging from -55 to 85 °C, this connector is a versatile solution for industrial and commercial use. Incorporating 4-40 Threaded Standoff mating retention, it offers added stability and ease of installation. Upgrade your connectivity systems with this high-performance component.

