| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-010 |
625-025-262-010
| Heilind Number: | EDA625-025-262-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-010 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features a durable steel shell with nickel plating for reliable signal transmission. With a 2-row design and 25 positions, it offers ample connectivity options. The PC Tail termination method ensures secure attachment, while the gold flash contact plating guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -55 to 85°C, it's ideal for a wide range of applications. The mating retention type, a 4-40 Threaded Fixed Standoff, ensures stability in use. Upgrade your electronic setups with this high-quality connector, perfect for industrial and commercial use.

