| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-011 |
625-025-262-011
| Heilind Number: | EDA625-025-262-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-011 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. This high-quality connector features a durable steel shell with nickel plating, ensuring longevity and efficient signal transmission. With gold flash contact plating, it guarantees optimal conductivity, while its through-hole mount type and PC tail termination method simplify installation. Offering 25 positions across two rows, it accommodates multiple connections with ease. Designed for versatility, it functions seamlessly in a wide operating temperature range from -55 to 85 °C. Upgrade your connectivity setup with this essential component.

