| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-012 |
625-025-262-012
| Heilind Number: | EDA625-025-262-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-012 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This plug connector features two rows of 25 positions, ensuring reliable and efficient data transmission. With a 3 A amperage rating, it delivers optimal performance even in demanding environments. Crafted with a steel shell and nickel plating, it guarantees durability and longevity. The gold flash contact plating further enhances conductivity, while the PC tail termination method simplifies installation. Designed for through-hole mounting with a .120" pitch, it offers secure attachment to your PCBs. Its 4-40 threaded hole mating retention type provides added stability. Operating in a wide temperature range from -55 to 85 °C, it is suitable for diverse industrial settings. Upgrade your connectivity setup with this high-quality D-Sub Connector.

