| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-013 |
625-025-262-013
| Heilind Number: | EDA625-025-262-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-013 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for seamless integration, this plug connector features two rows of 25 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The gold flash contact plating guarantees excellent signal conductivity, while the 4-40 threaded standoff ensures secure mating retention. Suitable for through hole mounting with a PC tail termination method, it can handle an amperage of 3 A. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for various industrial applications. Upgrade your connections with this high-performance connector.

