| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-015 |
625-025-262-015
| Heilind Number: | EDA625-025-262-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-015 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic projects. This plug-type connector, featuring two rows and 25 positions, is designed for through-hole mounting with a PC tail termination method, ensuring secure and efficient installation. With a current rating of 3 A, it guarantees optimal performance in various applications. The gold flash contact plating and nickel shell plating offer superior conductivity and durability, while the steel shell material provides robust protection. Engineered for versatility, it operates seamlessly in temperatures ranging from -55 to 85 °C, making it suitable for diverse environments. Equipped with M3 threaded hole mating retention, it ensures a stable connection. Elevate your connectivity experience with this essential component.

