| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-031 |
625-025-262-031
| Heilind Number: | EDA625-025-262-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-031 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for efficient data transmission. This plug, featuring two rows and 25 positions, is designed for seamless integration onto circuit boards with boardlocks. Its PC Tail termination method ensures a secure and lasting connection, while the gold flash contact plating guarantees optimal signal conductivity. With a rugged steel shell and nickel plating, it offers durability in various operating environments, from -55 to 85 °C. Mating retention is facilitated through .120" Through Hole design, providing stability in your setup. Upgrade your systems with this high-quality connector, essential for industrial and electronic applications.

