| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-032 |
625-025-262-032
| Heilind Number: | EDA625-025-262-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in a range of environments. With 25 gold flash-plated contacts and a PC tail termination method, it guarantees efficient signal transmission. Its 2-row, 4-40 threaded hole mating retention type and boardlocks mount type offer secure and stable connectivity. Operating smoothly in temperatures ranging from -55 to 85 °C, it’s ideal for diverse applications. Upgrade your connectivity solutions with this high-quality connector.

