| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-035 |
625-025-262-035
| Heilind Number: | EDA625-025-262-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for efficient and secure board-to-board connections. With a rugged steel shell and reliable PC Tail termination method, this plug connector ensures durability and stability in various applications. Featuring 25 positions spread across 2 rows, it offers ample connectivity options. The gold flash contact plating guarantees excellent signal transmission, while the nickel shell plating enhances corrosion resistance. Mating retention is facilitated through an M3 Threaded Hole, ensuring a secure fit. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of environments. Trust in its 3A amperage and boardlocks mount type for dependable performance in your connectivity needs.

