| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-040 |
625-025-262-040
| Heilind Number: | EDA625-025-262-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Engineered for high performance, this plug connector features two rows for seamless integration onto your circuit board, with durable Boardlocks ensuring stability. Its PC Tail termination method and Gold Flash contact plating guarantee reliable signal transfer, while the Nickel shell plating offers corrosion resistance. With 25 positions available, it accommodates a wide range of connections, making it versatile for various applications. Designed for longevity, its steel shell material can withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Complete with a 4-40 Threaded Fixed Standoff mating retention type, this connector ensures a secure and robust assembly every time. Upgrade your setup with this essential component for seamless and dependable connectivity.

