| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-041 |
625-025-262-041
| Heilind Number: | EDA625-025-262-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-041 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a premium solution designed for optimal performance. This plug connector features two rows for efficient data transfer, with a durable steel shell and reliable PC Tail termination method ensuring secure attachment to your devices. With gold flash contact plating for superior conductivity and nickel shell plating for added durability, it guarantees long-lasting functionality even in demanding environments. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's perfect for industrial applications. The mating retention type, .120" Through Hole, further enhances stability during use. Upgrade your connectivity setup with this high-quality connector, ideal for a variety of professional and personal projects.

