| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-042 |
625-025-262-042
| Heilind Number: | EDA625-025-262-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This plug-style connector features two rows, ideal for secure boardlocks mounting. With a 3A amperage capacity and gold flash contact plating, it ensures reliable power and signal transmission. Its durable steel shell with nickel plating guarantees longevity, even in harsh environments. With 25 positions and 4-40 threaded hole mating retention, it offers versatile usage. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this high-quality D-Sub connector.

