| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-043 |
625-025-262-043
| Heilind Number: | EDA625-025-262-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-043 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for optimal performance, it features a 25-position, dual-row configuration, making it ideal for high-density applications. With a durable steel shell and gold flash contact plating, this connector ensures reliable signal transmission even in demanding environments. The PC tail termination method and 4-40 threaded standoff mating retention type provide secure and stable connections. Operating within a wide temperature range of -55 to 85°C, it is suitable for use in various industrial settings. Upgrade your connectivity solutions with this versatile and efficient connector.

