| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-045 |
625-025-262-045
| Heilind Number: | EDA625-025-262-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for optimal performance, this plug features a two-row configuration with 25 gold flash contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it offers robust protection in a variety of operating environments. The PC tail termination method and boardlocks mount type make installation a breeze, while the M3 threaded hole mating retention type guarantees secure connections. Rated for an operating temperature range of -55 to 85 °C, it is suitable for a wide range of applications. Trust in our quality connector for seamless connectivity in your projects.

