| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-512 |
625-025-262-512
| Heilind Number: | EDA625-025-262-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-512 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This high-quality plug features a PC Tail termination method and gold flash contact plating, ensuring reliable performance in any application. With two rows and 25 positions, it offers ample connectivity options, while its durable steel shell and nickel plating guarantee long-lasting durability. Perfect for industrial environments, it operates smoothly in temperatures ranging from -55 to 85°C. Trust in this versatile connector to meet all your connectivity needs with ease.

