| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-513 |
625-025-262-513
| Heilind Number: | EDA625-025-262-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-513 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a durable steel shell with nickel plating for long-lasting use. With a 2-row, 25-position configuration and a 4-40 Threaded Standoff mating retention type, it ensures secure and stable connections. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of industrial applications. Elevate your connectivity solutions with this essential component.

