| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-530 |
625-025-262-530
| Heilind Number: | EDA625-025-262-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-530 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-quality plug features a durable steel shell with nickel plating, ensuring long-lasting performance even in demanding environments. With two rows and twenty-five positions, it offers ample connectivity options. The PC tail termination method and gold flash contact plating guarantee reliable signal transmission. Ideal for boardlocks mounting, it provides secure attachment. Meeting industrial standards, it operates efficiently in a wide temperature range from -55 to 85°C. Perfect for a variety of applications, this connector is a must-have for any project requiring efficient data transfer.

