| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-531 |
625-025-262-531
| Heilind Number: | EDA625-025-262-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-531 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable component designed for seamless integration into your circuit board assembly. With a sleek plug design, it offers secure connectivity for up to 25 positions, ensuring optimal performance in your data transmission systems. Featuring durable steel shell construction with nickel plating, this connector is built to withstand harsh environments, while its gold flash contact plating guarantees reliable signal transmission. The PC tail termination method and boardlocks mount type provide easy and secure installation, making it a versatile solution for various applications. With a maximum amperage of 3 A and an operating temperature range from -55 to 85 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity with this high-quality D-Sub Connector and experience efficient data transfer like never before.

