| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-533 |
625-025-262-533
| Heilind Number: | EDA625-025-262-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-533 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This high-performance plug features two rows of 25 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting quality even in demanding environments. The PC Tail termination method and Boardlocks mount type make installation a breeze, while the 4-40 Threaded Standoff mating retention type adds extra security. Operating flawlessly in temperatures ranging from -55 to 85°C, it's the perfect choice for industrial and commercial applications. Trust in our Gold Flash contact plating for optimal conductivity, meeting your power needs with a 3A amperage rating. Elevate your connectivity solutions with this essential component.

