| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-535 |
625-025-262-535
| Heilind Number: | EDA625-025-262-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-535 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a versatile and durable option for your projects. This plug features two rows for efficient signal transmission, with a secure Boardlocks mount type for easy installation. Its PC Tail termination method ensures reliable connectivity, while the Gold Flash contact plating and Nickel shell plating guarantee optimal performance. With 25 positions available, this connector is perfect for complex setups. Its rugged steel shell and M3 Threaded Hole mating retention type make it ideal for industrial use, with an impressive operating temperature range of -55 to 85 °C. Upgrade your connectivity solutions with this essential component.

