| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-540 |
625-025-262-540
| Heilind Number: | EDA625-025-262-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-540 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Right Angle D-Sub Connector. Designed for optimal efficiency, this plug features two rows and a secure boardlocks mount type, ensuring stability in any application. With PC Tail termination and Gold Flash contact plating, it guarantees reliable conductivity. The durable steel shell with Nickel plating offers robust protection, while the 25 positions cater to diverse connectivity needs. Mating retention is facilitated through a 4-40 Threaded Fixed Standoff, perfect for industrial settings. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity requirements. Elevate your setup with this essential component.

