| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-541 |
625-025-262-541
| Heilind Number: | EDA625-025-262-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-541 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connection capabilities with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows, ideal for secure boardlocks mounting. Its PC Tail termination method ensures reliable connectivity, while the Gold Flash contact plating guarantees efficient signal transmission. With a durable steel shell and Nickel plating, this connector is built to last in even the most demanding environments. Offering 25 positions and a mating retention type of .120" Through Hole, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile and essential component for your connectivity needs. Elevate your connections with this top-of-the-line D-Sub Connector.

