| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-542 |
625-025-262-542
| Heilind Number: | EDA625-025-262-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-542 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. With a robust design and boardlocks for secure mounting, it ensures stability in high-performance applications. Featuring PC Tail termination and gold flash contact plating, it guarantees efficient signal transmission with minimal signal loss. Its nickel shell plating offers durability, while its steel shell material provides long-lasting protection. This 25-position connector, with two rows and a 3A amperage rating, is perfect for demanding industrial environments. With a wide operating temperature range of -55 to 85 °C, it is suitable for use in extreme conditions. The mating retention type, 4-40 threaded hole, further enhances its reliability. Upgrade your connectivity with this essential component.

