| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-262-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-262-545 |
625-025-262-545
| Heilind Number: | EDA625-025-262-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-262-545 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed with precision, this connector features a durable steel shell plated with nickel for optimal performance in various environments. With a gold flash contact plating and PC tail termination method, it ensures reliable conductivity. Its two rows of 25 positions cater to your connectivity needs, while the M3 threaded hole mating retention type guarantees a stable connection. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -55 to 85°C, making it a versatile choice for your connectivity solutions.

