| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-010 |
625-025-362-010
| Heilind Number: | EDA625-025-362-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-010 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector features two rows of 25 positions, ensuring reliable data transmission. With a 3A amperage rating, it delivers efficient power transfer. The through-hole mount type with PC tail termination offers easy and secure installation. Gold contact plating guarantees excellent conductivity, while nickel shell plating provides durability. Its steel shell material and 4-40 threaded fixed standoff mating retention type ensure robust and stable connections. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless data transfer.

