| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-031 |
625-025-362-031
| Heilind Number: | EDA625-025-362-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-031 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for seamless data transmission. Designed for optimal performance, this plug features a two-row configuration with boardlocks for secure mounting. Its PC Tail termination method ensures easy installation, while gold-plated contacts and nickel-plated shell guarantee high conductivity and durability. With 25 positions and a current rating of 3A, it's perfect for demanding applications. The steel shell and .120" Through Hole mating retention type provide stability in any environment, with an operating temperature range of -55 to 85°C. Upgrade your connections with this essential component.

