| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-032 |
625-025-362-032
| Heilind Number: | EDA625-025-362-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-032 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, crafted for optimal performance and durability. This plug connector, featuring two rows with 25 positions, offers seamless integration on the board with secure boardlocks. The PC Tail termination method ensures easy installation, while gold contact plating guarantees reliable signal transmission. With a nickel-plated steel shell and a wide operating temperature range of -55 to 85 °C, this connector is built to withstand harsh environments. Its 4-40 Threaded Hole mating retention type further enhances stability. Upgrade your electronic systems with this essential component for efficient data transfer and communication.

