| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-033 |
625-025-362-033
| Heilind Number: | EDA625-025-362-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-033 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for high-performance applications, this connector features a 2-row, 25-position layout with PC Tail termination for secure connection to your board. With a durable steel shell and gold-plated contacts, it offers excellent conductivity and longevity, even in harsh environments. The nickel plating ensures corrosion resistance, while the 4-40 Threaded Standoff mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for use in a variety of settings. Trust in the quality and precision of this connector for seamless data transmission.

