| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-035 |
625-025-362-035
| Heilind Number: | EDA625-025-362-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-035 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for efficient power transmission, this plug connector features a 3A amperage rating, perfect for a variety of applications. With two rows of 25 positions, it offers ample connectivity options for your devices. The boardlock mount type ensures secure installation, while the PC tail termination method simplifies assembly. Gold contact plating and nickel shell plating guarantee reliable signal transmission and durability. Constructed from steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Complete with M3 threaded hole mating retention, it's easy to secure in place. Upgrade your connections with this high-quality D-Sub Connector.

