| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-040 |
625-025-362-040
| Heilind Number: | EDA625-025-362-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-040 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Right Angle D-Sub Connector, designed for efficient and secure board-mounting. With a maximum amperage of 3A, it ensures reliable power transmission. Featuring a Plug gender and two rows of 25 positions each, it offers versatility in connectivity. The PC Tail termination method with gold contact plating guarantees optimal signal conductivity, while the nickel shell plating ensures durability. The steel shell material and 4-40 Threaded Fixed Standoff mating retention type make it suitable for rugged industrial environments. Operating smoothly in temperatures ranging from -55 to 85°C, it is a dependable choice for various applications. Upgrade your connectivity solutions with this high-performance connector.

