| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-042 |
625-025-362-042
| Heilind Number: | EDA625-025-362-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-042 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration into your systems. Featuring a two-row layout with 25 positions, this plug connector offers reliable performance in high-density applications. With a durable steel shell and gold-plated contacts, it ensures secure and efficient data transmission. The boardlocks mount type and PC tail termination method provide easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's suitable for various environments. Incorporating a mating retention type with 4-40 threaded holes, this connector guarantees a stable connection. Ideal for use in industrial, telecommunications, and aerospace applications, it meets the demands of your connectivity needs with precision and durability. Elevate your systems with the unmatched performance of our D-Sub Connector.

