| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-045 |
625-025-362-045
| Heilind Number: | EDA625-025-362-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-045 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration on circuit boards. This high-quality plug features two rows of 25 positions, ensuring optimal performance in data and power transmission. With a robust steel shell and gold-plated contacts, it guarantees durability and reliable conductivity even in demanding environments. Its innovative boardlock mount and M3 threaded hole mating retention offer secure attachment, while PC tail termination simplifies installation. Operating flawlessly in a wide temperature range from -55 to 85°C, it's the perfect solution for industrial and commercial applications requiring efficient and rugged connectivity. Upgrade your setup with this essential component.

