| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-510 |
625-025-362-510
| Heilind Number: | EDA625-025-362-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-510 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in diverse electronic applications. This high-performance plug features 25 positions across two rows, ensuring efficient data transmission with a maximum amperage of 3A. Its through-hole mount type (.120") and PC tail termination method guarantee secure and stable installation. Crafted with gold-plated contacts and nickel-plated shell, it offers superior conductivity and durability. The 4-40 threaded fixed standoff mating retention type provides added security in industrial environments. Constructed with steel shell material, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 85°C. Upgrade your connectivity solutions with this essential component.

