| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-511 |
625-025-362-511
| Heilind Number: | EDA625-025-362-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-511 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This Plug connector features two rows of 25 positions, ensuring reliable data transmission. With a durable steel shell and gold-plated contacts, it guarantees longevity and high conductivity. Its Through Hole mount type and PC Tail termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs. Upgrade your system with this high-quality connector for seamless and dependable data transfer.

