| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-515 |
625-025-362-515
| Heilind Number: | EDA625-025-362-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-515 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-performance plug features two rows of 25 positions, ensuring efficient data transmission. With a rugged steel shell and reliable gold-plated contacts, it guarantees durability and optimal signal integrity in demanding environments. The through-hole mount type with PC tail termination offers easy installation, while the M3 threaded hole mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's the perfect choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

