| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-530 |
625-025-362-530
| Heilind Number: | EDA625-025-362-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-530 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a durable and high-performing solution for your electronic devices. Designed for optimal functionality, this connector features a Plug gender with two rows and Boardlocks mount type for secure attachment. With a PC Tail termination method and Gold contact plating, it ensures reliable signal transmission. The Nickel shell plating and Steel shell material provide longevity and robustness, suitable for a wide range of applications. With 25 positions and a 3A amperage rating, it meets your connectivity needs with ease. The included 4-40 Threaded Fixed Standoff mating retention type guarantees stability in your assembly. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is a versatile and essential component for your projects.

