| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 625-025-362-531 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA625-025-362-531 |
625-025-362-531
| Heilind Number: | EDA625-025-362-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 625-025-362-531 |
| ECAD Model: |
Description:
625 Series right angle D-Sub plug connector with 25 pin type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug features two rows of 25 positions, ensuring seamless data transmission. With a sturdy steel shell and reliable boardlocks for secure mounting, it guarantees durability in any setup. The PC Tail termination method and gold contact plating provide excellent conductivity, while nickel shell plating offers corrosion resistance. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile solution for your connectivity needs. Upgrade your system with this essential component for efficient and reliable data transfer.

